Part Details for SV17SC134MBA by Kyocera AVX Components
Overview of SV17SC134MBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV17SC134MBA
SV17SC134MBA CAD Models
SV17SC134MBA Part Data Attributes
|
SV17SC134MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV17SC134MBA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 9325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 9325 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.8 mm | |
JESD-609 Code | e0 | |
Length | 23.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 9325 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for SV17SC134MBA
This table gives cross-reference parts and alternative options found for SV17SC134MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV17SC134MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV17SC134MBR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 9325, | Kyocera AVX Components | SV17SC134MBA vs SV17SC134MBR |
SV17SC134MARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 9325, | Kyocera AVX Components | SV17SC134MBA vs SV17SC134MARTR1 |
SV17SC134MBRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 9325, | Kyocera AVX Components | SV17SC134MBA vs SV17SC134MBRTR1 |
SV17SC134MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.13uF, 9325, | Kyocera AVX Components | SV17SC134MBA vs SV17SC134MAATR1 |