Part Details for SV15JC102MBA by Kyocera AVX Components
Overview of SV15JC102MBA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV15JC102MBA
SV15JC102MBA CAD Models
SV15JC102MBA Part Data Attributes
|
SV15JC102MBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15JC102MBA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV15JC102MBA
This table gives cross-reference parts and alternative options found for SV15JC102MBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV15JC102MBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151M4K00102MXAD7A31 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAD7A31 |
8151M4K00102MXAD5A31 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAD5A31 |
8151M4K00102MXAD7C42 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAD7C42 |
SV15JC102MARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV15JC102MBA vs SV15JC102MARTR1 |
SV15JC102MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SV15JC102MBA vs SV15JC102MAATR1 |
SV15JC102MBATR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Kyocera AVX Components | SV15JC102MBA vs SV15JC102MBATR1 |
8151M4K00102MXAD5C42 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAD5C42 |
8151M4K00102MXAE4A31 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAE4A31 |
8151M4K00102MXAE3A31 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAE3A31 |
8151M4K00102MXAE3C42 | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 5020, | Knowles Capacitors | SV15JC102MBA vs 8151M4K00102MXAE3C42 |