Part Details for SV15AA333JAATR1 by Kyocera AVX Components
Overview of SV15AA333JAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV15AA333JAATR1
SV15AA333JAATR1 CAD Models
SV15AA333JAATR1 Part Data Attributes
|
SV15AA333JAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15AA333JAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV15AA333JAATR1
This table gives cross-reference parts and alternative options found for SV15AA333JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV15AA333JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151M1K00333JCAD7A31 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAD7A31 |
SV15AA333JBA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Kyocera AVX Components | SV15AA333JAATR1 vs SV15AA333JBA |
8151M1K00333JCAD7C42 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAD7C42 |
8151M1K00333JCAE4A31 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAE4A31 |
8151M1K00333JCAD5C42 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAD5C42 |
8151M1K00333JCAD5A31 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAD5A31 |
SV15AA333JBRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Kyocera AVX Components | SV15AA333JAATR1 vs SV15AA333JBRTR1 |
8151M1K00333JCAE4C42 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCAE4C42 |
8151M1K00333JCA31 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCA31 |
8151M1K00333JCC42 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15AA333JAATR1 vs 8151M1K00333JCC42 |