Part Details for SV12SA162MAA by Kyocera AVX Components
Overview of SV12SA162MAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV12SA162MAA
SV12SA162MAA CAD Models
SV12SA162MAA Part Data Attributes
|
SV12SA162MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV12SA162MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
JESD-609 Code | e0 | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 33 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV12SA162MAA
This table gives cross-reference parts and alternative options found for SV12SA162MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV12SA162MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV12SA162MAR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, | Kyocera AVX Components | SV12SA162MAA vs SV12SA162MAR |
SV12SA162MBA | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, | Kyocera AVX Components | SV12SA162MAA vs SV12SA162MBA |