Part Details for SV12JA511MAATR1 by Kyocera AVX Components
Overview of SV12JA511MAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV12JA511MAATR1
SV12JA511MAATR1 CAD Models
SV12JA511MAATR1 Part Data Attributes
|
SV12JA511MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV12JA511MAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for SV12JA511MAATR1
This table gives cross-reference parts and alternative options found for SV12JA511MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV12JA511MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV05JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV05JA511MAB |
SV10JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV10JA511MAB |
SV08JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV08JA511MAB |
1812N511M402LEAR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SV12JA511MAATR1 vs 1812N511M402LEAR |
SV15JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV15JA511MAB |
SV67JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV67JA511MAB |
SV09JA511MAB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV12JA511MAATR1 vs SV09JA511MAB |
SV10JA511MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SV12JA511MAATR1 vs SV10JA511MAATR1 |
1812N511M402LET | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | SV12JA511MAATR1 vs 1812N511M402LET |
1812N511M402LETR | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Knowles Capacitors | SV12JA511MAATR1 vs 1812N511M402LETR |