Part Details for SV10JC152ZAATR1 by Kyocera AVX Components
Overview of SV10JC152ZAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV10JC152ZAATR1
SV10JC152ZAATR1 CAD Models
SV10JC152ZAATR1 Part Data Attributes
|
SV10JC152ZAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV10JC152ZAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for SV10JC152ZAATR1
This table gives cross-reference parts and alternative options found for SV10JC152ZAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV10JC152ZAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SV05JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV05JC152ZAB |
SV06JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV06JC152ZAB |
SV57JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV57JC152ZAB |
SV07JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV07JC152ZAB |
SV08JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV08JC152ZAB |
SV65JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV65JC152ZAB |
SV12JC152ZAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | SV10JC152ZAATR1 vs SV12JC152ZAATR1 |
SV14JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV14JC152ZAB |
SV55JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV55JC152ZAB |
SV67JC152ZAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SV10JC152ZAATR1 vs SV67JC152ZAB |