Part Details for SV09KC112MBR by Kyocera AVX Components
Overview of SV09KC112MBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV09KC112MBR
SV09KC112MBR CAD Models
SV09KC112MBR Part Data Attributes
|
SV09KC112MBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV09KC112MBR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 7720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 7720 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 17.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV09KC112MBR
This table gives cross-reference parts and alternative options found for SV09KC112MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV09KC112MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV09KC112MARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Through Hole Mount, 7720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09KC112MBR vs SV09KC112MARTR1 |
SV09KC112MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Through Hole Mount, 7720, RADIAL LEADED | Kyocera AVX Components | SV09KC112MBR vs SV09KC112MAATR1 |
SV09KC112MAR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Through Hole Mount, 7720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09KC112MBR vs SV09KC112MAR |
SV09KC112MBATR1 | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0011uF, 7720, | Kyocera AVX Components | SV09KC112MBR vs SV09KC112MBATR1 |
SV09KC112MAA | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0011uF, Through Hole Mount, 7720, RADIAL LEADED | Kyocera AVX Components | SV09KC112MBR vs SV09KC112MAA |