Datasheets
SV09AC184ZBA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 7720,

Part Details for SV09AC184ZBA by Kyocera AVX Components

Overview of SV09AC184ZBA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SV09AC184ZBA

SV09AC184ZBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV09AC184ZBA Part Data Attributes

SV09AC184ZBA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV09AC184ZBA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 7720,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 7720
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.18 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 18.3 mm
JESD-609 Code e0
Length 19.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard MIL-PRF-49467
Size Code 7720
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 17.1 mm
Terminal Shape WIRE
Width 5.08 mm

Alternate Parts for SV09AC184ZBA

This table gives cross-reference parts and alternative options found for SV09AC184ZBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV09AC184ZBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV09AC184ZAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, 7720, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV09AC184ZBA vs SV09AC184ZAR
SV09AC184ZBRTR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 7720, Kyocera AVX Components SV09AC184ZBA vs SV09AC184ZBRTR1
SV09AC184ZAATR1 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, 7720, RADIAL LEADED Kyocera AVX Components SV09AC184ZBA vs SV09AC184ZAATR1
SV09AC184ZAA Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, 7720, RADIAL LEADED Kyocera AVX Components SV09AC184ZBA vs SV09AC184ZAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV09AC184ZBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV09AC184ZBA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SV09AC184ZBA would you like to use for your alert(s)?
  • Please alert me when SV09AC184ZBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV09AC184ZBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV09AC184ZBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV09AC184ZBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV09AC184ZBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV09AC184ZBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: