SV08JC184JAA
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 6720,

Overview of SV08JC184JAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SV08JC184JAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SV08JC184JAA by Kyocera AVX Components

SV08JC184JAA
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 6720
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
15.2 mm
JESD-609 Code
e0
Length
17 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4000 V
Reference Standard
MIL-C-20 MIL-C-39014
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
14.6 mm
Terminal Shape
WIRE
Width
5.08 mm
Want to compare parts?
  1. SV08JC184JAA
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 6720,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV08JC184JAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV08JC184JAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SV08JC184JAA would you like to use for your alert(s)?
  • Please alert me when SV08JC184JAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV08JC184JAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV08JC184JAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV08JC184JAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV08JC184JAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV08JC184JAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: