Part Details for SV08JA122JBR by Kyocera AVX Components
Overview of SV08JA122JBR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV08JA122JBR
SV08JA122JBR CAD Models
SV08JA122JBR Part Data Attributes
|
SV08JA122JBR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV08JA122JBR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 6720 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 14.6 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV08JA122JBR
This table gives cross-reference parts and alternative options found for SV08JA122JBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV08JA122JBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV08JA122JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SV08JA122JBR vs SV08JA122JAATR1 |
SV08JA122JARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 6720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV08JA122JBR vs SV08JA122JARTR1 |
SV08JA122JBRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 6720, | Kyocera AVX Components | SV08JA122JBR vs SV08JA122JBRTR1 |