Part Details for SV01SC431MAATR1 by Kyocera AVX Components
Overview of SV01SC431MAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV01SC431MAATR1
SV01SC431MAATR1 CAD Models
SV01SC431MAATR1 Part Data Attributes
|
SV01SC431MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV01SC431MAATR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 2520,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2520 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV01SC431MAATR1
This table gives cross-reference parts and alternative options found for SV01SC431MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV01SC431MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV01SC431MARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 2520, | Kyocera AVX Components | SV01SC431MAATR1 vs SV01SC431MARTR1 |
SV01SC431MBR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00043uF, 2520, | Kyocera AVX Components | SV01SC431MAATR1 vs SV01SC431MBR |