Part Details for SUY35W by SunLED Group
Overview of SUY35W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUY35W
SUY35W CAD Models
SUY35W Part Data Attributes:
|
SUY35W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
SUY35W
SunLED Group
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, 5 MM CYLINDRICAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM CYLINDRICAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SUY35W
This table gives cross-reference parts and alternative options found for SUY35W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUY35W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XSUY35W | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, | SunLED Group | SUY35W vs XSUY35W |