Part Details for SUS1R52405C by Cosel USA Inc
Overview of SUS1R52405C by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUS1R52405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1694-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
14 In Stock |
|
$11.8460 / $14.8100 | Buy Now |
DISTI #
436-SUS1R52405C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole RoHS: Compliant | 23 |
|
$11.8400 / $14.1000 | Buy Now |
DISTI #
70160766
|
RS | DC-DC Converter,5V,0.3A,18-36V In, Open Frame, Thru Hole, Switching, ZU Series | Cosel U.S.A. Inc. SUS1R52405C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 26 |
|
$12.7800 / $15.4000 | Buy Now |
|
Future Electronics | SUS1R5 Series 1.5 W Single Output 5 V On-Board Type DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$12.3600 / $12.9800 | Buy Now |
DISTI #
41103894
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 5-Pin DIP Module RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1003 |
|
$5.4375 / $6.7375 | Buy Now |
DISTI #
000000000003147099
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole Min Qty: 1 | 0 |
|
$11.9700 / $12.1600 | Buy Now |
DISTI #
C1S151100021173
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 5-Pin DIP Module RoHS: Compliant pbFree: Yes Container: Bulk | 1070 |
|
$4.3500 / $4.9200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.5W 5V 0.3A, 5-DIP Through Hole | 50 |
|
$72.8000 | Buy Now |
Part Details for SUS1R52405C
SUS1R52405C CAD Models
SUS1R52405C Part Data Attributes
|
SUS1R52405C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUS1R52405C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-T5 | |
Length | 21.4 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 12.2 mm |
Alternate Parts for SUS1R52405C
This table gives cross-reference parts and alternative options found for SUS1R52405C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUS1R52405C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUS1R52405 | DC-DC Regulated Power Supply Module, | Cosel USA Inc | SUS1R52405C vs SUS1R52405 |
SUS1R52405BP | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-5 | Cosel USA Inc | SUS1R52405C vs SUS1R52405BP |
SUS1R52405B | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-5 | Cosel USA Inc | SUS1R52405C vs SUS1R52405B |