-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4672
|
Newark | Rec Smc Special Ultfst/ Reel |Onsemi SURS8360T3G-VF01 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SURS8360T3G-VF01
|
Avnet Americas | Ultra Fast Recovery Rectifier 4A 2-Pin SMC T/R - Tape and Reel (Alt: SURS8360T3G-VF01) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
SURS8360T3G-VF01
|
Avnet Americas | Ultra Fast Recovery Rectifier 4A 2-Pin SMC T/R - Tape and Reel (Alt: SURS8360T3G-VF01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1932 / $0.2306 | Buy Now |
DISTI #
863-SURS8360T3G-VF01
|
Mouser Electronics | Rectifiers Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V | 0 |
|
$0.1940 / $0.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1913 / $0.2364 | Buy Now |
DISTI #
SURS8360T3G-VF01
|
Avnet Asia | Ultra Fast Recovery Rectifier 4A 2-Pin SMC T/R (Alt: SURS8360T3G-VF01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1833 / $0.2050 | Buy Now |
DISTI #
SURS8360T3G-VF01
|
Avnet Silica | Ultra Fast Recovery Rectifier 4A 2-Pin SMC T/R (Alt: SURS8360T3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SURS8360T3G-VF01
|
EBV Elektronik | Ultra Fast Recovery Rectifier 4A 2-Pin SMC T/R (Alt: SURS8360T3G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12500 |
|
$0.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SURS8360T3G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURS8360T3G-VF01
onsemi
Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SURS8360T3G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURS8360T3G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURS8360T3G | Power Rectifier, Ultra-Fast Recovery, 3 A, 600 V, SMC, 2500-REEL, Automotive Qualified | onsemi | SURS8360T3G-VF01 vs SURS8360T3G |