Part Details for SUM90FSMSS by Solid State Devices Inc (SSDI)
Overview of SUM90FSMSS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SUM90FSMSS
SUM90FSMSS CAD Models
SUM90FSMSS Part Data Attributes
|
SUM90FSMSS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SUM90FSMSS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | SMS, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.18 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SUM90FSMSS
This table gives cross-reference parts and alternative options found for SUM90FSMSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUM90FSMSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUM40FSMSTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SUM90FSMSS vs SUM40FSMSTXV |
SRM3400FSU | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SUM90FSMSS vs SRM3400FSU |
SUM60FSMSTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SUM90FSMSS vs SUM60FSMSTXV |
SRM3500UFS | Rectifier Diode, 1 Element, 0.5A, Silicon | Sensitron Semiconductors | SUM90FSMSS vs SRM3500UFS |
EG01AVO | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | SUM90FSMSS vs EG01AVO |
SUM35FSMSTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SUM90FSMSS vs SUM35FSMSTXV |
AU01AV3 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | SUM90FSMSS vs AU01AV3 |
SRM1150FSUS | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | SUM90FSMSS vs SRM1150FSUS |
SUM40FTXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SUM90FSMSS vs SUM40FTXV |
SDA5000TXV | Rectifier Diode, 1 Element, 0.5A, Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SUM90FSMSS vs SDA5000TXV |