Datasheets
SUF30J by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon,

Part Details for SUF30J by General Instrument Corp

Overview of SUF30J by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SUF30J

SUF30J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SUF30J Part Data Attributes

SUF30J General Instrument Corp
Buy Now Datasheet
Compare Parts:
SUF30J General Instrument Corp Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SUF30J

This table gives cross-reference parts and alternative options found for SUF30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
30S6-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Micro Commercial Components SUF30J vs 30S6-BP
SF31JG Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SUF30J vs SF31JG
DA3/6 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, Eupec Gmbh & Co Kg SUF30J vs DA3/6
MUR360M_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PanJit Semiconductor SUF30J vs MUR360M_R2_10001
30S6-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Micro Commercial Components SUF30J vs 30S6-AP
RU4AJG Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi SUF30J vs RU4AJG
MUR360M_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PanJit Semiconductor SUF30J vs MUR360M_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUF30J by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUF30J by General Instrument Corp

Select Manufacturer
Which Manufacturer of SUF30J would you like to use for your alert(s)?
  • Please alert me when SUF30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SUF30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUF30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SUF30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUF30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUF30J by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: