-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9.1A I(D), 60V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5034
|
Newark | Mosfet, N-Ch, 60V, 21.4A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:21.4A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Vishay SUD23N06-31-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1629 |
|
$0.5940 / $0.9300 | Buy Now |
DISTI #
29X0559
|
Newark | Mosfet, N Channel, 60V, 21.4A, To-252-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:21.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:31.25W Rohs Compliant: Yes |Vishay SUD23N06-31-GE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
SUD23N06-31-GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 9.1A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: SUD23N06-31-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3294 / $0.4005 | Buy Now |
DISTI #
781-SUD23N06-31-GE3
|
Mouser Electronics | MOSFETs N-Ch MOSFET 60V 31 mohm @ 10V RoHS: Compliant | 9547 |
|
$0.3500 / $1.1100 | Buy Now |
DISTI #
E02:0323_00531410
|
Arrow Electronics | Trans MOSFET N-CH 60V 21.4A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2439 | Europe - 12000 |
|
$0.3663 / $0.3801 | Buy Now |
DISTI #
V36:1790_09215445
|
Arrow Electronics | Trans MOSFET N-CH 60V 21.4A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2426 | Americas - 6000 |
|
$0.3786 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
85248645
|
Verical | Trans MOSFET N-CH 60V 21.4A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Date Code: 2439 | Americas - 12000 |
|
$0.3735 / $0.3875 | Buy Now |
DISTI #
83631723
|
Verical | Trans MOSFET N-CH 60V 21.4A 3-Pin(2+Tab) DPAK Min Qty: 2000 Package Multiple: 2000 Date Code: 2426 | Americas - 6000 |
|
$0.3786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD23N06-31-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD23N06-31-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 9.1A I(D), 60V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9.1 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.25 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SUD23N06-31-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD23N06-31-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD23N06-31 | Power Field-Effect Transistor, 21.4A I(D), 60V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD23N06-31-GE3 vs SUD23N06-31 |
SUD23N06-31L-E3 | Power Field-Effect Transistor, 23A I(D), 60V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD23N06-31-GE3 vs SUD23N06-31L-E3 |
SUD23N06-31 | TRANSISTOR 21.4 A, 60 V, 0.031 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD23N06-31-GE3 vs SUD23N06-31 |