Part Details for SUCW30512BP by Cosel USA Inc
Overview of SUCW30512BP by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCW30512BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCW30512BP-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 3.1W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7100 | Buy Now |
DISTI #
436-SUCW30512BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT RoHS: Compliant | 3 |
|
$17.4700 / $19.0900 | Buy Now |
DISTI #
70588827
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW30512BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.8200 | Buy Now |
DISTI #
000000000003146970
|
Sager | Isolated DC/DC Converters - SMD 3W 12V/24V 0.13A SMD/SMT Min Qty: 1 | 0 |
|
$16.1800 / $16.4200 | Buy Now |
Part Details for SUCW30512BP
SUCW30512BP CAD Models
SUCW30512BP Part Data Attributes
|
SUCW30512BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW30512BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 3.12W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | NEGATIVE OUTPUT VOLTAGE IS -12 V, OUTPUT PINS CAN BE CONNECTED IN SERIES TO MAKE A 24V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.12 W | |
Trim/Adjustable Output | YES | |
Width | 15.5 mm |
Alternate Parts for SUCW30512BP
This table gives cross-reference parts and alternative options found for SUCW30512BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUCW30512BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUCW30512B | DC-DC Regulated Power Supply Module, 2 Output, 3.12W, Hybrid, ROHS COMPLIANT, PACKAGE-7 | Cosel USA Inc | SUCW30512BP vs SUCW30512B |