Part Details for SUCW1R52412C by Cosel USA Inc
Overview of SUCW1R52412C by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW1R52412C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1637-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
32 In Stock |
|
$12.4351 / $15.2000 | Buy Now |
DISTI #
436-SUCW1R52412C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole RoHS: Compliant | 0 |
|
$12.6600 / $15.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$11.8500 | Buy Now |
DISTI #
000000000003146955
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole Min Qty: 1 | 0 |
|
$12.9500 / $13.1400 | Buy Now |
DISTI #
C1S151100019770
|
Chip1Stop | Module DC-DC 2-OUT 12V/-12V 0.065A 1.56W 6-Pin DIP RoHS: Compliant pbFree: Yes Container: Bulk | 64 |
|
$5.3400 / $5.4000 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Dual output: 1.56W ±12(+24)V 0.065A, Input: 24(18-36)V 0.089A, 73%Eff, 6-DIP Thru H, 0.88 X 0.28 X 0.52" | 32 |
|
$89.1200 | Buy Now |
Part Details for SUCW1R52412C
SUCW1R52412C CAD Models
SUCW1R52412C Part Data Attributes
|
SUCW1R52412C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW1R52412C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.56W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |