Part Details for SUCW1R52412C-C by Cosel USA Inc
Overview of SUCW1R52412C-C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW1R52412C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCW1R52412C-C-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 1.6W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.8600 | Buy Now |
DISTI #
436-SUCW1R52412C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole RoHS: Compliant | 0 |
|
$16.2100 / $17.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.1300 | Buy Now |
DISTI #
000000000003619443
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole Min Qty: 1 | 0 |
|
$15.4400 / $15.6700 | Buy Now |
Part Details for SUCW1R52412C-C
SUCW1R52412C-C CAD Models
SUCW1R52412C-C Part Data Attributes
|
SUCW1R52412C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW1R52412C-C
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.065 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W |