There are no models available for this part yet.
Overview of SUCW100512C-C by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW100512C-C by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SUCW100512C-C-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5600 | Buy Now | |
DISTI #
436-SUCW100512C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole RoHS: Compliant | 0 |
|
$37.7800 / $41.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$33.4100 | Buy Now | ||
DISTI #
000000000003619422
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12V 0.45A Through Hole Min Qty: 1 | 0 |
|
$36.5400 / $37.0400 | Buy Now |
CAD Models for SUCW100512C-C by Cosel USA Inc
Part Data Attributes for SUCW100512C-C by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.45 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE(UNSPEC)
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10.8 W
|
Related Parts for SUCW100512C-C
-
STM32L471ZET6TRMicrocontrollers
-
STR-W6756Switching Regulator or Controllers
-
STW42N60M2-EPPower Field-Effect Transistors
-
ST8024LACTROther Interface ICs
-
LAN8720AI-CP-TRNetwork Interfaces
-
SUCW100512CPower Supply Modules
-
STTS2002B2DN3FTemperature Sensors
-
STPS130ARectifier Diodes
-
SX15DNPressure Sensors