Part Details for SU9VD-07030 by KEMET Corporation
Overview of SU9VD-07030 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1070-301KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for SU9VD-07030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0385
|
Newark | V |Kemet SU9VD-07030 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $0.5910 | Buy Now |
DISTI #
399-10732-ND
|
DigiKey | CMC 30UH 700MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6181 / $1.6900 | Buy Now |
DISTI #
55AC3793
|
Avnet Americas | Choke, Common Mode, 30 uH, 700 mA - Bulk (Alt: 55AC3793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-SU9VD-07030
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.7A 30uH RoHS: Compliant | 300 |
|
$0.5730 / $1.7300 | Buy Now |
DISTI #
V79:2366_18322810
|
Arrow Electronics | Common Mode Chokes Dual 30uH 1kHz 0.7A 0.15Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1401 | Americas - 94 |
|
$0.2216 | Buy Now |
DISTI #
73245018
|
RS | AC Line Filters, CMC 0.03mH,0.7A, 0.15ohm | KEMET SU9VD-07030 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6530 / $0.7840 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
27 Partner Stock |
|
$0.6970 / $1.0940 | Buy Now |
DISTI #
26120829
|
Verical | Common Mode Chokes Dual 30uH 1kHz 0.7A 0.15Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1401 | Americas - 94 |
|
$0.2216 | Buy Now |
DISTI #
SU9VD-07030
|
Avnet Abacus | Choke, Common Mode, 30 uH, 700 mA (Alt: SU9VD-07030) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SU9VD-07030
SU9VD-07030 CAD Models
SU9VD-07030 Part Data Attributes
|
SU9VD-07030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9VD-07030
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 11 mm |