-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0378
|
Newark | V |Kemet SU9V-02080 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5140 / $0.5570 | Buy Now |
DISTI #
55AC3792
|
Newark | Ac Filter T/H 0.2A 8000Uh Rohs Compliant: Yes |Kemet SU9V-02080 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
399-10719-ND
|
DigiKey | CMC 8MH 200MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
988 In Stock |
|
$0.4550 / $1.2900 | Buy Now |
DISTI #
SU9V-02080
|
Avnet Americas | Choke, Common Mode, 8 mH, 200 mA - Bulk (Alt: SU9V-02080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5460 / $0.6370 | Buy Now |
DISTI #
80-SU9V-02080
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.2A 8mH RoHS: Compliant | 636 |
|
$0.4550 / $1.2400 | Buy Now |
DISTI #
70728679
|
RS | SU Thru Hole Common mode filter, -25to+80 degC, 200 mA, 6Ohm, 17 x 11 x 17mm | KEMET SU9V-02080 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
DISTI #
SU9V-02080
|
TTI | Common Mode Chokes / Filters 250V 0.2A 8mH pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4550 | Buy Now |
DISTI #
SU9V-02080
|
Avnet Americas | Choke, Common Mode, 8 mH, 200 mA - Bulk (Alt: SU9V-02080) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5460 / $0.6370 | Buy Now |
DISTI #
SU9V-02080
|
Avnet Abacus | Choke, Common Mode, 8 mH, 200 mA (Alt: SU9V-02080) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9V-02080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9V-02080
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.2 A | |
Rated Voltage | 250 V | |
Width | 11 mm |