Part Details for SU3147KAL by TE Connectivity
Overview of SU3147KAL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SU3147KAL
SU3147KAL CAD Models
SU3147KAL Part Data Attributes
|
SU3147KAL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SU3147KAL
TE Connectivity
Fixed Resistor, Wire Wound, 0.5W, 147000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, 6028
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 6.48 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for SU3147KAL
This table gives cross-reference parts and alternative options found for SU3147KAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SU3147KAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SU3147KBR | Fixed Resistor, Wire Wound, 0.5W, 147000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, 6028 | TE Connectivity | SU3147KAL vs SU3147KBR |
SU3147KBL | Fixed Resistor, Wire Wound, 0.5W, 147000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, 6028 | TE Connectivity | SU3147KAL vs SU3147KBL |