Part Details for SU10V-001060 by TOKIN Corporation
Overview of SU10V-001060 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10602406CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 6P PFVertical Header. | |
863001060LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Female screw lock. | |
51700-10602406AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S 6P Vertical Header, Solder To Board |
Part Details for SU10V-001060
SU10V-001060 CAD Models
SU10V-001060 Part Data Attributes
|
SU10V-001060
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SU10V-001060
TOKIN Corporation
General Purpose Inductor, 10uH, 6371
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | 6371 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6371 | |
Construction | Choke Coil | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Style | PCB Mount | |
Package Width | 18 mm |