Part Details for SU-A1EAE-L-20.000MHZ by NEL Frequency Controls Inc
Overview of SU-A1EAE-L-20.000MHZ by NEL Frequency Controls Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SU-A1EAE-L-20.000MHZ
SU-A1EAE-L-20.000MHZ CAD Models
SU-A1EAE-L-20.000MHZ Part Data Attributes
|
SU-A1EAE-L-20.000MHZ
NEL Frequency Controls Inc
Buy Now
Datasheet
|
Compare Parts:
SU-A1EAE-L-20.000MHZ
NEL Frequency Controls Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEL FREQUENCY CONTROLS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.38 | |
Physical Dimension | 14.35mm x 9.78mm x 4.09mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |