Part Details for STXR40BW00-1816AI by TE Connectivity
Overview of STXR40BW00-1816AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40BW00-1816AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-STXR40BW00-1816AI-ND
|
DigiKey | STXR40BW00-1816AI Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$210.9226 | Buy Now |
|
Onlinecomponents.com | STXR40BW00-1816AI RoHS: Compliant | 0 |
|
$242.7500 / $601.5600 | Buy Now |
DISTI #
RYCSTXR40BW00-1816AI
|
Interstate Connecting Components | STXR40BW00-1816AI | 0 |
|
Buy Now | |
|
Master Electronics | STXR40BW00-1816AI RoHS: Compliant | 0 |
|
$242.7500 / $601.5600 | Buy Now |
Part Details for STXR40BW00-1816AI
STXR40BW00-1816AI CAD Models
STXR40BW00-1816AI Part Data Attributes
|
STXR40BW00-1816AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40BW00-1816AI
TE Connectivity
Connector Accessory, Backshell, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Size-Max |