Part Details for STXR40AZ90-1210BI by TE Connectivity
Overview of STXR40AZ90-1210BI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ90-1210BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-STXR40AZ90-1210BI-ND
|
DigiKey | STXR40AZ90-1210BI Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EG4781-000
|
Avnet Americas | Tinel-Lock Backshell For Use With MIL-DTL-38999 Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EG4781-000) Min Qty: 50 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$128.8442 / $155.0498 | Buy Now |
|
Onlinecomponents.com | STXR40AZ90-1210BI RoHS: Compliant | 0 |
|
$137.9800 / $377.9700 | Buy Now |
DISTI #
EG4781-000
|
TTI | Circular MIL Spec Backshells STXR40AZ90-1210BI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.9700 | Buy Now |
DISTI #
RYCSTXR40AZ90-1210BI
|
Interstate Connecting Components | 0 |
|
$160.5736 | Buy Now |
Part Details for STXR40AZ90-1210BI
STXR40AZ90-1210BI CAD Models
STXR40AZ90-1210BI Part Data Attributes
|
STXR40AZ90-1210BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ90-1210BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |
Alternate Parts for STXR40AZ90-1210BI
This table gives cross-reference parts and alternative options found for STXR40AZ90-1210BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STXR40AZ90-1210BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-13-10-1-ZN-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210BI vs 60H3-13-10-1-ZN-B |
60H3-13-10-1-B-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210BI vs 60H3-13-10-1-B-A |
CH5548-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210BI vs CH5548-000 |
60H3-13-10-1-ZN-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210BI vs 60H3-13-10-1-ZN-A |