Part Details for STX-3150-5N by Kycon Inc
Overview of STX-3150-5N by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for STX-3150-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1804 |
|
RFQ |
Part Details for STX-3150-5N
STX-3150-5N CAD Models
STX-3150-5N Part Data Attributes
|
STX-3150-5N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3150-5N
Kycon Inc
Audio/RCA Connector, 5 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Audio Type | STEREO | |
Body Breadth | 0.484 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |
Alternate Parts for STX-3150-5N
This table gives cross-reference parts and alternative options found for STX-3150-5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STX-3150-5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STX-3150-5N-701C | Audio/RCA Connector, 5 Pole(s), Female, Solder Terminal, Locking, Jack, | Kycon Inc | STX-3150-5N vs STX-3150-5N-701C |
STX-3150-5N-284C | Audio/RCA Connector, 5 Pole(s), Female, Solder Terminal, Locking, Jack, | Kycon Inc | STX-3150-5N vs STX-3150-5N-284C |
STX-3151-5N | Audio/RCA Connector, 5 Pole(s), Female, Solder Lug Terminal, Locking, Jack, ROHS COMPLIANT | Kycon Inc | STX-3150-5N vs STX-3151-5N |