Part Details for STX-3100-5NB by Kycon Inc
Overview of STX-3100-5NB by Kycon Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
LTC3100EUD#PBF | Analog Devices | 1.5MHz Sync 2x Ch DC/DC Conv & | |
ADUM3100BRZ-RL7 | Analog Devices | 100MBD SNGLE CHANNEL DIGITAL I |
Price & Stock for STX-3100-5NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3100-5NB-ND
|
DigiKey | STEREO JACK 3.5 MM SW NON-THREAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3485 In Stock |
|
$0.8812 / $2.1000 | Buy Now |
DISTI #
806-STX-3100-5NB
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO BLK 5P SWITCH BACKPLATE RoHS: Compliant | 15493 |
|
$0.8520 / $1.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$0.9450 / $2.7000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 5 POLE(S), FEMALE, SOLDER TERMINAL, LOCKING, JACK | 400 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | 5 POLE(S), FEMALE, SOLDER TERMINAL, LOCKING, JACK | 6 |
|
$1.4301 / $1.5545 | Buy Now |
DISTI #
000000000001509513
|
Sager | Phone Connectors 3.5mm PCB STEREO BLK 5P SWITCH BACKPLATE Min Qty: 1000 | 0 |
|
$1.5600 | Buy Now |
Part Details for STX-3100-5NB
STX-3100-5NB CAD Models
STX-3100-5NB Part Data Attributes
|
STX-3100-5NB
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3100-5NB
Kycon Inc
Audio/RCA Connector, 5 Pole(s), Female, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Body Breadth | 0.394 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 19.5712 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |