Part Details for STX-12-ST-A-L3-IR by Oplink Communication Inc
Overview of STX-12-ST-A-L3-IR by Oplink Communication Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for STX-12-ST-A-L3-IR
STX-12-ST-A-L3-IR CAD Models
STX-12-ST-A-L3-IR Part Data Attributes
|
STX-12-ST-A-L3-IR
Oplink Communication Inc
Buy Now
Datasheet
|
Compare Parts:
STX-12-ST-A-L3-IR
Oplink Communication Inc
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPLINK COMMUNICATION INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |