-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7026
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STWD100NXWY3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$0.5950 / $1.2100 | Buy Now |
DISTI #
65AC6411
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STWD100NXWY3F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
497-STWD100NXWY3FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5848 In Stock |
|
$0.4331 / $1.1200 | Buy Now |
DISTI #
STWD100NXWY3F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 2.7 V to 5.5 V, 102 ms, 5 Pins, SOT-23 - Tape and Reel (Alt: STWD100NXWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4154 / $0.4389 | Buy Now |
DISTI #
511-STWD100NXWY3F
|
Mouser Electronics | Timers & Support Products Watchdog timer circuit RoHS: Compliant | 7508 |
|
$0.4330 / $1.1100 | Buy Now |
DISTI #
V72:2272_17578133
|
Arrow Electronics | Processor Supervisor 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2900 |
|
$0.4296 / $0.9220 | Buy Now |
|
STMicroelectronics | Watchdog timer circuit RoHS: Compliant Min Qty: 1 | 7508 |
|
$0.6200 / $1.0900 | Buy Now |
|
Future Electronics | Watchdog timer circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
82089521
|
Verical | Processor Supervisor 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2343 | Americas - 2900 |
|
$0.4296 | Buy Now |
|
Quest Components | 116 |
|
$1.5620 / $3.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100NXWY3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100NXWY3F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |