Part Details for STW8Q14D-E3 by Seoul Semiconductor
Overview of STW8Q14D-E3 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for STW8Q14D-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW8Q14D-E3
|
Avnet Americas | Mid-Power LED, 5630D Series, Top View, White, Q14, T/R 4.5k - Tape and Reel (Alt: STW8Q14D-E3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | Mid-Power LED, 5630D Series, Top View, White, Q14, T/R 4.5k | 4500 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for STW8Q14D-E3
STW8Q14D-E3 CAD Models
STW8Q14D-E3 Part Data Attributes
|
STW8Q14D-E3
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STW8Q14D-E3
Seoul Semiconductor
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-24 | |
Color | COOL WHITE/NEUTRAL WHITE/WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 2.79 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPPLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.025 mm | |
Viewing Angle | 120 deg |