Part Details for STW8NA80 by New Jersey Semiconductor Products Inc
Overview of STW8NA80 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STW8NA80
STW8NA80 CAD Models
STW8NA80 Part Data Attributes
|
STW8NA80
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
STW8NA80
New Jersey Semiconductor Products Inc
Trans MOSFET N-CH 800V 7.2A 3-Pin(3+Tab) TO-247
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 7.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Polarity/Channel Type | N-CHANNEL | |
Transistor Element Material | SILICON |