-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1331
|
Newark | Mosfet, N Channel, 250V, 52A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:26A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STW52NK25Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1892 |
|
$5.4600 / $7.3500 | Buy Now |
DISTI #
497-4428-5-ND
|
DigiKey | MOSFET N-CH 250V 52A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
364 In Stock |
|
$3.2325 / $6.0800 | Buy Now |
DISTI #
STW52NK25Z
|
Avnet Americas | Trans MOSFET N-CH 250V 52A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW52NK25Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.1599 / $3.5958 | Buy Now |
DISTI #
511-STW52NK25Z
|
Mouser Electronics | MOSFET N-Ch 250 Volt 52 Amp Zener SuperMESH RoHS: Compliant | 600 |
|
$3.2300 / $6.0800 | Buy Now |
|
STMicroelectronics | N-channel 250 V, 33 mOhm typ., 52 A, SuperMESH Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 600 |
|
$3.7600 / $5.9600 | Buy Now |
|
Future Electronics | N-Channel 250 V 45 mΩ 160 nC Flange Mount SuperMESH™ MOSFET - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 300Tube |
|
$3.1700 / $3.6100 | Buy Now |
|
Future Electronics | N-Channel 250 V 45 mΩ 160 nC Flange Mount SuperMESH™ MOSFET - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 100Tube |
|
$3.1700 / $3.6100 | Buy Now |
|
Future Electronics | N-Channel 250 V 45 mΩ 160 nC Flange Mount SuperMESH™ MOSFET - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.1700 / $3.2900 | Buy Now |
DISTI #
STW52NK25Z
|
TME | Transistor: N-MOSFET, unipolar, 250V, 32.76A, 300W, TO247 Min Qty: 1 | 0 |
|
$2.8800 / $4.0300 | RFQ |
|
ComSIT USA | 250 V, 52 A, 0.033 OHM TO, 247 N CHANNEL ZENER, PROTECTED SUPERMESH MOSFET Power Field-Effect Transistor, 52A I(D), 250V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 RoHS: Compliant | Europe - 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW52NK25Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW52NK25Z
STMicroelectronics
N-channel 250 V, 0.033 Ohm typ., 52 A, Zener protected SuperMESH Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 208 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW52NK25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW52NK25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW52NK25Z vs IRF610B_FP001 |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW52NK25Z vs FDP18N50 |
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | STW52NK25Z vs PHD3055L |
STH8NA60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | STW52NK25Z vs STH8NA60 |
STD3NA50T4 | 2.7A, 500V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STMicroelectronics | STW52NK25Z vs STD3NA50T4 |
IPP45N06S4L-08 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STW52NK25Z vs IPP45N06S4L-08 |
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | STW52NK25Z vs 934057024118 |
IRF620B | Power Field-Effect Transistor, 5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW52NK25Z vs IRF620B |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STW52NK25Z vs SPP80N06S2L-06 |
STP75NF75 | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package | STMicroelectronics | STW52NK25Z vs STP75NF75 |