Part Details for STU95N3LLH6 by STMicroelectronics
Overview of STU95N3LLH6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for STU95N3LLH6
STU95N3LLH6 CAD Models
STU95N3LLH6 Part Data Attributes
|
STU95N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU95N3LLH6
STMicroelectronics
80A, 30V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STU95N3LLH6
This table gives cross-reference parts and alternative options found for STU95N3LLH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STU95N3LLH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9N307AS3STL86Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | STU95N3LLH6 vs ISL9N307AS3STL86Z |
FDB7030LS62Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | STU95N3LLH6 vs FDB7030LS62Z |
FDB7030LL86Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | STU95N3LLH6 vs FDB7030LL86Z |
934057030118 | TRANSISTOR 75 A, 30 V, 0.007 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | STU95N3LLH6 vs 934057030118 |
STB95NF03 | 80A, 30V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | STMicroelectronics | STU95N3LLH6 vs STB95NF03 |
FDB7030LL99Z | Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | STU95N3LLH6 vs FDB7030LL99Z |
STP85N3LH5 | N-channel 30 V, 0.0042 Ohm , 80 A, TO-220; Power MOSFETs | STMicroelectronics | STU95N3LLH6 vs STP85N3LH5 |