-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0973
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH812G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.4350 | Buy Now |
DISTI #
01X0076
|
Newark | Rectifier Diode, Single, 1.2 Kv, 8 A, 2 V, 80 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH812G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3401 |
|
$1.1100 / $2.3700 | Buy Now |
DISTI #
57P2543
|
Newark | Rectifier |Stmicroelectronics STTH812G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5264-1-ND
|
DigiKey | DIODE GEN PURP 1.2KV 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3108 In Stock |
|
$0.4120 / $1.1000 | Buy Now |
DISTI #
STTH812G-TR
|
Avnet Americas | Diode Switching 1.2KV 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH812G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3816 / $0.4342 | Buy Now |
DISTI #
STTH812G-TR
|
Avnet Americas | Diode Switching 1.2KV 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH812G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4079 / $0.4254 | Buy Now |
DISTI #
511-STTH812G-TR
|
Mouser Electronics | Rectifiers Ultrafast Recovery 1200 V Diode RoHS: Compliant | 2650 |
|
$0.4110 / $1.0900 | Buy Now |
|
STMicroelectronics | Ultrafast recovery -1200 V diode RoHS: Compliant Min Qty: 1 | 2650 |
|
$0.5800 / $1.0700 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH812G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH812G-TR
STMicroelectronics
1200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH812G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH812G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA06TB120SL-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH812G-TR vs VS-HFA06TB120SL-M3 |
HFA06TB120STRL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | STTH812G-TR vs HFA06TB120STRL |
VS-HFA06TB120STRRP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | Vishay Intertechnologies | STTH812G-TR vs VS-HFA06TB120STRRP |
VS-HFA06TB120S-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH812G-TR vs VS-HFA06TB120S-M3 |
VS-HFA06TB120SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH812G-TR vs VS-HFA06TB120SR-M3 |
HFA06TB120S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | STTH812G-TR vs HFA06TB120S |