-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2526
|
Newark | Rectifier |Stmicroelectronics STTH802G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7606-1-ND
|
DigiKey | DIODE GEN PURP 200V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
223 In Stock |
|
$0.3080 / $0.9300 | Buy Now |
DISTI #
STTH802G-TR
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH802G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.6782 | Buy Now |
DISTI #
511-STTH802G-TR
|
Mouser Electronics | Rectifiers High Effecientcy Rectifier RoHS: Compliant | 95 |
|
$0.3080 / $0.9300 | Buy Now |
DISTI #
E54:1762_06557041
|
Arrow Electronics | Diode Switching 200V 8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2352 | Europe - 13000 |
|
$0.2917 / $0.3631 | Buy Now |
DISTI #
V79:2366_26248716
|
Arrow Electronics | Diode Switching 200V 8A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 252 |
|
$0.5667 / $0.7269 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 95 |
|
$0.4600 / $0.9100 | Buy Now |
|
Future Electronics | STTH802G Series 8 A 200 V 30 ns Ultrafast Recovery Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | STTH802G Series 8 A 200 V 30 ns Ultrafast Recovery Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Future Electronics | STTH802G Series 8 A 200 V 30 ns Ultrafast Recovery Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH802G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH802G-TR
STMicroelectronics
200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH802G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH802G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB820TRLHM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820TRLHM3 |
VS-MURB820-1HM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820-1HM3 |
VS-MURB820TRRHM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820TRRHM3 |
VS-MURB820-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820-1-M3 |
VS-MURB820TRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820TRR-M3 |
VS-MURB820HM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820HM3 |
VS-MURB820TRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820TRL-M3 |
VS-MURB820-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STTH802G-TR vs VS-MURB820-M3 |
STTH802B-TR | 200 V, 8 A Ultrafast Diode | STMicroelectronics | STTH802G-TR vs STTH802B-TR |
STTH802BY-TR | Automotive Ultrafast recovery diode | STMicroelectronics | STTH802G-TR vs STTH802BY-TR |