-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 5 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7981
|
Newark | Rectifier Diode, Single, 1.2 Kv, 5 A, 1.25 V, 48 Ns, 55 A Rohs Compliant: Yes |Stmicroelectronics STTH512D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1648 |
|
$0.5190 / $0.7210 | Buy Now |
DISTI #
38AH9311
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH512D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.5530 | Buy Now |
DISTI #
497-5158-5-ND
|
DigiKey | DIODE GEN PURP 1.2KV 5A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2029 In Stock |
|
$0.3505 / $1.1800 | Buy Now |
DISTI #
STTH512D
|
Avnet Americas | Diode Switching 1.2KV 5A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH512D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4770 |
|
$0.3395 / $0.3465 | Buy Now |
DISTI #
511-STTH512D
|
Mouser Electronics | Rectifiers Ultrafast recovery 1200 V diode RoHS: Compliant | 4157 |
|
$0.3500 / $0.5700 | Buy Now |
DISTI #
V36:1790_06567749
|
Arrow Electronics | Diode Switching 1.2KV 5A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2409 | Americas - 21000 |
|
$0.3493 / $0.3593 | Buy Now |
DISTI #
E02:0323_00209830
|
Arrow Electronics | Diode Switching 1.2KV 5A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Europe - 150 |
|
$0.3748 / $0.5903 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 4157 |
|
$0.4000 / $0.5600 | Buy Now |
|
Future Electronics | STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3400 / $0.3650 | Buy Now |
|
Future Electronics | STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3400 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH512D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH512D
STMicroelectronics
1200 V, 5 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |