-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 30 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5155-5-ND
|
DigiKey | DIODE GEN PURP 1.2KV 30A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3125 / $3.9300 | Buy Now |
DISTI #
STTH3012D
|
Avnet Americas | Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH3012D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.2707 / $1.7919 | Buy Now |
DISTI #
511-STTH3012D
|
Mouser Electronics | Rectifiers Ultrafast recovery 1200 V diode RoHS: Compliant | 1460 |
|
$1.3100 / $3.0300 | Buy Now |
|
STMicroelectronics | 1200 V, 30 A Ultrafast high voltage Diode RoHS: Compliant Min Qty: 1 | 1460 |
|
$1.7800 / $2.9700 | Buy Now |
|
Future Electronics | STTH3012 Series 1200 V 30 A Through Hole Ultrafast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.7800 / $1.9400 | Buy Now |
|
Future Electronics | STTH3012 Series 1200 V 30 A Through Hole Ultrafast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.8900 | Buy Now |
|
Future Electronics | STTH3012 Series 1200 V 30 A Through Hole Ultrafast Recovery Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.7300 / $1.9700 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
STTH3012D
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, Ifsm: 210A, TO220AC, 57ns Min Qty: 1 | 0 |
|
$2.1700 / $3.0400 | RFQ |
|
ComSIT USA | ULTRAFAST RECOVERY-1200 V DIODE Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3012D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3012D
STMicroelectronics
1200 V, 30 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.115 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |