-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 2 A, Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STTH2R06CT-ND
|
DigiKey | DIODE GEN PURP 600V 2A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8186 In Stock |
|
$0.1787 / $0.6300 | Buy Now |
DISTI #
89K1660
|
Avnet Americas | Diode Switching 600V 2A 2-Pin DO-41 Ammo - Bulk (Alt: 89K1660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$0.1850 | Buy Now |
DISTI #
STTH2R06
|
Avnet Americas | Diode Switching 600V 2A 2-Pin DO-41 Ammo - Ammo Pack (Alt: STTH2R06) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0582 | Buy Now |
DISTI #
511-STTH2R06
|
Mouser Electronics | Rectifiers ULTRAFAST DIODE RoHS: Compliant | 16787 |
|
$0.1170 / $0.5800 | Buy Now |
|
STMicroelectronics | 600 V, 2 A, Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 16787 |
|
$0.2600 / $0.5700 | Buy Now |
|
Future Electronics | STTH2R06 Series 600 V 2 A Through Hole High Efficiency Ultrafast Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 4000Ammo Pack |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | STTH2R06 Series 600 V 2 A Through Hole High Efficiency Ultrafast Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | STTH2R06 Series 600 V 2 A Through Hole High Efficiency Ultrafast Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0972 / $0.1100 | Buy Now |
DISTI #
STTH2R06
|
TME | Diode: rectifying, THT, 600V, 2A, Ammo Pack, Ifsm: 40A, DO41, Ir: 2uA Min Qty: 1 | 0 |
|
$0.0910 / $0.5620 | RFQ |
DISTI #
STTH2R06
|
Avnet Silica | Diode Switching 600V 2A 2-Pin DO-41 Ammo (Alt: STTH2R06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R06
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R06
STMicroelectronics
600 V, 2 A, Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH2R06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH2R06RL | 600 V, 2 A, Turbo 2 Ultrafast Diode | STMicroelectronics | STTH2R06 vs STTH2R06RL |