-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 300 V, 20 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13434-1-ND
|
DigiKey | DIODE ARRAY GP 300V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
875 In Stock |
|
$0.9454 / $2.2500 | Buy Now |
DISTI #
STTH2003CGY-TR
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH2003CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.9477 / $1.0494 | Buy Now |
DISTI #
511-STTH2003CGY-TR
|
Mouser Electronics | Rectifiers Auto Hi efficiency 2x10A 300V 1V 40ns RoHS: Compliant | 880 |
|
$0.9770 / $2.2500 | Buy Now |
|
STMicroelectronics | Automotive 300 V, 20 A dual Ultrafast Diode RoHS: Compliant Min Qty: 1 | 880 |
|
$1.2500 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.9460 | Buy Now |
DISTI #
STTH2003CGY-TR
|
Avnet Silica | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH2003CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH2003CGY-TR
|
EBV Elektronik | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R (Alt: STTH2003CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2003CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2003CGY-TR
STMicroelectronics
Automotive 300 V, 20 A dual Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 0.3 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |