-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 10 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7088
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STTH1002CB-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2110 | Buy Now |
DISTI #
07AH7122
|
Newark | Rectifier, Dual, 16A, 200V, To-252, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):16A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STTH1002CB-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4976 |
|
$0.3160 / $0.6580 | Buy Now |
DISTI #
497-12681-1-ND
|
DigiKey | DIODE ARRAY GP 200V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16482 In Stock |
|
$0.2031 / $0.6200 | Buy Now |
DISTI #
STTH1002CB-TR
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STTH1002CB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1791 / $0.1892 | Buy Now |
DISTI #
511-STTH1002CB-TR
|
Mouser Electronics | Rectifiers 2x8 Amp 200 Volt RoHS: Compliant | 5375 |
|
$0.2030 / $0.6100 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 5385 |
|
$0.3000 / $0.6000 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 200 V 25 ns High Efficiency Ultrafast Diode - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 65000Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 200 V 25 ns High Efficiency Ultrafast Diode - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
Future Electronics | STTH1002C Series 8 A 200 V 25 ns High Efficiency Ultrafast Diode - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
STTH1002CB-TR
|
TME | Diode: rectifying, SMD, 200V, 8Ax2, 20ns, DPAK, Ufmax: 0.78V Min Qty: 2500 | 0 |
|
$0.2730 / $0.3060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH1002CB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1002CB-TR
STMicroelectronics
200 V, 10 A dual Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH1002CB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1002CB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH1002CBY-TR | Automotive 200 V, 10 A dual Ultrafast Diode | STMicroelectronics | STTH1002CB-TR vs STTH1002CBY-TR |