Part Details for STT1841 by Fairview Microwave Inc
Overview of STT1841 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT1841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4852
|
Newark | Tnc Male (Plug) Termination (Load) 2 Watts To 18 Ghz, Tri-Metal Plated Brass, 1.5 Vswr |Fairview Microwave STT1841 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$64.3200 / $74.1000 | Buy Now |
DISTI #
5328-STT1841-ND
|
DigiKey | TERM PLUG TNC 1.5 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$82.8800 | Buy Now |
DISTI #
74898143
|
RS | TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1 | Fairview Microwave STT1841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8500 / $74.8400 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1.5 VSWR RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |
DISTI #
77729059
|
Verical | Conn TNC 0Hz to 18GHz 50Ohm ST M Gold Min Qty: 2 Package Multiple: 1 | Americas - 56 |
|
$45.8100 / $57.9900 | Buy Now |
DISTI #
STT1841
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Power: 2 Watt. TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1.5 VSWR, RF load / termination (also known as a dummy load) part number STT1841 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with TNC connector. This TNC RF load is a male gender and has no chain. TNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number STT1841 has a maximum input power of 2 Watts and a maximum VSWR of 1.5:1. Additional male TNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 57 |
|
$49.0100 / $56.9900 | Buy Now |
Part Details for STT1841
STT1841 CAD Models
STT1841 Part Data Attributes
|
STT1841
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
STT1841
Fairview Microwave Inc
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | TNC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.5 |