-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 60V - 0.045 Ohm - 5A - SO-8 STripFET MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1307
|
Newark | Mosfet, N Ch, 60V, 5A, 8-Soic, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STS5NF60L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$0.6000 / $1.4200 | Buy Now |
DISTI #
497-8044-1-ND
|
DigiKey | MOSFET N-CH 60V 5A 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4339 In Stock |
|
$0.4840 / $1.2900 | Buy Now |
DISTI #
STS5NF60L
|
Avnet Americas | Trans MOSFET N-CH 60V 5A 8-Pin SO N T/R - Tape and Reel (Alt: STS5NF60L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4290 | Buy Now |
DISTI #
511-STS5NF60L
|
Mouser Electronics | MOSFETs N-Ch 60 Volt 5 Amp RoHS: Compliant | 2286 |
|
$0.4840 / $1.2900 | Buy Now |
DISTI #
V72:2272_06565517
|
Arrow Electronics | Trans MOSFET N-CH 60V 5A 8-Pin SO N T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2136 Container: Cut Strips | Americas - 595 |
|
$0.4687 / $0.7718 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.045 Ohm - 5A - SO-8 STripFET MOSFET RoHS: Compliant Min Qty: 1 | 2286 |
|
$0.6800 / $1.2600 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4600 / $0.6250 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS5NF60L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS5NF60L
STMicroelectronics
N-Channel 60V - 0.045 Ohm - 5A - SO-8 STripFET MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS5NF60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS5NF60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT2033R | Power Field-Effect Transistor, 7A I(D), 60V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FP-8DA, SOP-8 | Hitachi Ltd | STS5NF60L vs HAT2033R |
RF1K4922196 | 3.5A, 30V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | STS5NF60L vs RF1K4922196 |
HAT2033R | 7A, 60V, 0.053ohm, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | STS5NF60L vs HAT2033R |
HAT2033RJ | Power Field-Effect Transistor, 7A I(D), 60V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FP-8DA, SOP-8 | Hitachi Ltd | STS5NF60L vs HAT2033RJ |
UPA1728 | 9A, 60V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8 | Renesas Electronics Corporation | STS5NF60L vs UPA1728 |
UPA1728 | Power Field-Effect Transistor, 9A I(D), 60V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | STS5NF60L vs UPA1728 |
RF1K49221 | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.35ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Fairchild Semiconductor Corporation | STS5NF60L vs RF1K49221 |
HAT2033RJ | 7A, 60V, 0.053ohm, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | STS5NF60L vs HAT2033RJ |