There are no models available for this part yet.
Overview of STR75-5-D-I-L-TL by RLC Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STR75-5-D-I-L-TL by RLC Electronics Inc
Part Data Attributes for STR75-5-D-I-L-TL by RLC Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RLC ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
WITH INDICATOR AND TTL DRIVER
|
Body Height
|
107.95 mm
|
Body Length or Diameter
|
55.88 mm
|
Characteristic Impedance
|
75 Ω
|
Coil Current(DC)-Max
|
0.28 A
|
Coil Power
|
7840 mW
|
Coil Resistance
|
100 Ω
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
1000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
30 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
|
Physical Dimension
|
55.88mm x 107.95mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SP5T
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
125 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.3
|
Alternate Parts for STR75-5-D-I-L-TL
This table gives cross-reference parts and alternative options found for STR75-5-D-I-L-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR75-5-D-I-L-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR75-5-D-I-L | RF Coaxial Relay, SP5T, Latched, 0.28A (Coil), 28VDC (Coil), 7840mW (Coil), 2000MHz, 1W (RF Input), DC Input, DC Output, Panel Mount, | RLC Electronics Inc | STR75-5-D-I-L-TL vs STR75-5-D-I-L |