Part Details for STR20005 by Allegro MicroSystems LLC
Overview of STR20005 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STR20005
STR20005 CAD Models
STR20005 Part Data Attributes:
|
STR20005
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR20005
Allegro MicroSystems LLC
Switching Regulator, 2A, 30kHz Switching Freq-Max, PSFM5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 30 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STR20005
This table gives cross-reference parts and alternative options found for STR20005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR20005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR2012 | Switching Regulator, 2A, 25kHz Switching Freq-Max, BIPolar, PSIP5 | Sanken Electric Co Ltd | STR20005 vs STR2012 |
STR2005 | Switching Regulator, 2A, 25kHz Switching Freq-Max, PSIP10 | Allegro MicroSystems LLC | STR20005 vs STR2005 |
LT1076CT7-5#TRPBF | IC 3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | Linear Technology | STR20005 vs LT1076CT7-5#TRPBF |
SI-8050S | Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Allegro MicroSystems LLC | STR20005 vs SI-8050S |
LT1076CT7-5#PBF | LT1076-5 - 5V Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | STR20005 vs LT1076CT7-5#PBF |
LT1076CT#06PBF | Step-Down Switching Regulator | Analog Devices Inc | STR20005 vs LT1076CT#06PBF |
STR2012 | Switching Regulator, 2A, 25kHz Switching Freq-Max, PSIP10 | Allegro MicroSystems LLC | STR20005 vs STR2012 |
SI-8150S | Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PZFM5, PLASTIC, TO-220, 5 PIN | Sanken Electric Co Ltd | STR20005 vs SI-8150S |
LT1076IT | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | STR20005 vs LT1076IT |
STR2005 | Switching Regulator, 2A, 25kHz Switching Freq-Max, BIPolar, PSIP5 | Sanken Electric Co Ltd | STR20005 vs STR2005 |