Part Details for STR-B5456 by Allegro MicroSystems LLC
Overview of STR-B5456 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR-B5456
STR-B5456 CAD Models
STR-B5456 Part Data Attributes
|
STR-B5456
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR-B5456
Allegro MicroSystems LLC
Fluorescent Light Controller, 16A, 59kHz Switching Freq-Max, BCDMOS, PZFM18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | ZIP, ZIP18,.16,66TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 18.2 V | |
Input Voltage-Nom | 18.5 V | |
JESD-30 Code | R-PZFM-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP18,.16,66TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 59 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.65 mm | |
Terminal Position | ZIG-ZAG |