Part Details for STPSC6H12B-TR1 by STMicroelectronics
Overview of STPSC6H12B-TR1 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPSC6H12B-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9526
|
Newark | Diode, Sic, 6A, 1200V, Dpak Hv, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:6A, Total Capacitive Charge Qc:29Nc, Diode Case Style:To-252, No. Of Pins:3 Pin, Rohs Compliant: Yes |Stmicroelectronics STPSC6H12B-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 / $3.4800 | Buy Now |
DISTI #
497-14189-1-ND
|
DigiKey | DIODE SIL CARBIDE 1.2KV 6A DPAK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7428 In Stock |
|
$1.4549 / $4.2200 | Buy Now |
DISTI #
STPSC6H12B-TR1
|
Avnet Americas | Diode Schottky 1200V 6A 2-Pin DPAK-HV T/R - Tape and Reel (Alt: STPSC6H12B-TR1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 5000 |
|
$1.4258 / $1.5131 | Buy Now |
DISTI #
511-STPSC6H12B-TR1
|
Mouser Electronics | SiC Schottky Diodes 1200V 6A Schottky 1.55V Vf 30pF 29nC RoHS: Compliant | 2062 |
|
$1.4500 / $3.5300 | Buy Now |
|
Future Electronics | STPSC6H12B Series 1200 V 6 A Power Schottky Silicon Carbide Diode - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 5000Reel |
|
$1.6500 | Buy Now |
|
Future Electronics | STPSC6H12B Series 1200 V 6 A Power Schottky Silicon Carbide Diode - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Future Electronics | STPSC6H12B Series 1200 V 6 A Power Schottky Silicon Carbide Diode - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
NexGen Digital | 1202 |
|
RFQ | ||
DISTI #
STPSC6H12B-TR1
|
Avnet Silica | Diode Schottky 1200V 6A 2-Pin DPAK-HV T/R (Alt: STPSC6H12B-TR1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPSC6H12B-TR1
|
EBV Elektronik | Diode Schottky 1200V 6A 2-Pin DPAK-HV T/R (Alt: STPSC6H12B-TR1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
Part Details for STPSC6H12B-TR1
STPSC6H12B-TR1 CAD Models
STPSC6H12B-TR1 Part Data Attributes
|
STPSC6H12B-TR1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC6H12B-TR1
STMicroelectronics
1200 V, 6 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |