Part Details for STPSC10H12GY-TR by STMicroelectronics
Overview of STPSC10H12GY-TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STPSC10H12GY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0586
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-263, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:10A, Total Capacitive Charge Qc:57Nc, Diode Case Style:To-263, No. Of Rohs Compliant: Yes |Stmicroelectronics STPSC10H12GY-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1700 / $5.8500 | Buy Now |
DISTI #
20AC4553
|
Newark | Rectifier |Stmicroelectronics STPSC10H12GY-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
497-17165-1-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$2.6165 / $5.3700 | Buy Now |
DISTI #
STPSC10H12GY-TR
|
Avnet Americas | AID RECTIFIER - Tape and Reel (Alt: STPSC10H12GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.4977 / $2.5492 | Buy Now |
DISTI #
511-STPSC10H12GY-TR
|
Mouser Electronics | SiC Schottky Diodes Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode RoHS: Compliant | 8443 |
|
$2.5500 / $4.7200 | Buy Now |
|
STMicroelectronics | Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 8443 |
|
$2.8200 / $4.6300 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Schottky Silicon Carbide Diode-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Schottky Silicon Carbide Diode-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Schottky Silicon Carbide Diode-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Schottky Silicon Carbide Diode-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
Part Details for STPSC10H12GY-TR
STPSC10H12GY-TR CAD Models
STPSC10H12GY-TR Part Data Attributes
|
STPSC10H12GY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H12GY-TR
STMicroelectronics
Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2017-01-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPSC10H12GY-TR
This table gives cross-reference parts and alternative options found for STPSC10H12GY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H12GY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC10H12G-TR | 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPSC10H12GY-TR vs STPSC10H12G-TR |